
The BLF6G20S-230PRN:11 is a 65V 30A N-CHANNEL LDMOS power transistor from NXP. It operates at a maximum temperature of 150°C and has a voltage rating of 65V. The device is packaged in tape and reel quantities of 100. It is suitable for high-power applications requiring a high drain to source breakdown voltage of 65V.
NXP BLF6G20S-230PRN:11 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.88GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Output Power | 65W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G20S-230PRN:11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.