
The BLF6G38-10G,112 is a surface mount N-CHANNEL MOSFET with a voltage rating of 65V and a continuous drain current of 3.1A. It operates at frequencies up to 3.6GHz and has a maximum output power of 2W. The device is RoHS compliant and has a maximum operating temperature of 200°C. It is available in a rail/Tube packaging with 60 units per package.
NXP BLF6G38-10G,112 technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | 3.1A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 1.256R |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 3.6GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 3.6GHz |
| Min Frequency | 3.4GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G38-10G,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
