
NXP BLF7G10LS-250112 technical specifications.
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 960MHz |
| Gain | 19.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 960MHz |
| Min Frequency | 869MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 60W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Technology | LDMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G10LS-250112 to view detailed technical specifications.
No datasheet is available for this part.