The BLF7G15LS-300P,118 is a surface mount N-channel enhancement MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum drain to source breakdown voltage of 65V and a maximum output power of 85W. The device is RoHS compliant and has a maximum frequency of 1.511GHz. It is available in a tape and reel packaging with 100 devices per package. The MOSFET has a current rating of 45A and a gate to source voltage of 13V.
NXP BLF7G15LS-300P,118 technical specifications.
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.51GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 1.511GHz |
| Min Frequency | 1.476GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 85W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 85W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G15LS-300P,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.