NXP BLF7G20L-140P,112 technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2GHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Output Power | 125W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G20L-140P,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.