NXP BLF7G22LS-160B,118 technical specifications.
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.2GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Output Power | 43W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF7G22LS-160B,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.