
NXP BLF8G09LS-270WJ technical specifications.
| Package/Case | SOT |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G09LS-270WJ to view detailed technical specifications.
No datasheet is available for this part.
