NXP BLF8G22LS-160BV:11 technical specifications.
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G22LS-160BV:11 to view detailed technical specifications.
No datasheet is available for this part.