NXP BLF8G27LS-140,118 technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.69GHz |
| Gain | 17.4dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Operating Frequency | 2600 MHz to 2700 MHz |
| Output Power | 45W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 32V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G27LS-140,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.