NXP BLF988S112 technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Current Rating | 2.8uA |
| Drain to Source Resistance | 143mR |
| Drain to Source Voltage (Vdss) | 110V |
| Frequency | 500MHz |
| Gain | 20dB |
| Gate to Source Voltage (Vgs) | 11V |
| Lead Free | Lead Free |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 250W |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF988S112 to view detailed technical specifications.
No datasheet is available for this part.