NXP BLP10H605AZ technical specifications.
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Resistance | 4.58R |
| Drain to Source Voltage (Vdss) | 104V |
| Gate to Source Voltage (Vgs) | 11V |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP BLP10H605AZ to view detailed technical specifications.
No datasheet is available for this part.