NXP BLP25M710Z technical specifications.
| Package/Case | HVSON |
| Current Rating | 1.4uA |
| Frequency | 10MHz |
| Gain | 20.9dB |
| Output Power | 10W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLP25M710Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
