NXP BLS2731-110TRAY technical specifications.
| Package/Case | SOT-423 |
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 75V |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 5.72mm |
| hFE Min | 40 |
| Length | 12.83mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500W |
| Package Quantity | 4 |
| Packaging | Tray |
| Polarity | NPN |
| RoHS Compliant | No |
| Width | 10.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLS2731-110TRAY to view detailed technical specifications.
No datasheet is available for this part.