The BLS2731-50TRAY is an NPN transistor with a maximum collector-emitter voltage of 75V and a maximum operating temperature of 150°C. It features a high current gain of 40 and a power dissipation of 80W. The transistor is packaged in a SOT-422 case and is available in a tray of 4 units. It is not RoHS compliant.
NXP BLS2731-50TRAY technical specifications.
| Package/Case | SOT-422 |
| Collector-emitter Voltage-Max | 75V |
| Emitter Base Voltage (VEBO) | 2V |
| hFE Min | 40 |
| Max Operating Temperature | 150°C |
| Package Quantity | 4 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 80W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLS2731-50TRAY to view detailed technical specifications.
No datasheet is available for this part.