NXP BLS3135-20TRAY technical specifications.
| Package/Case | SOT-422 |
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 75V |
| Emitter Base Voltage (VEBO) | 2V |
| Height | 5.72mm |
| hFE Min | 40 |
| Length | 22.99mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 80W |
| Package Quantity | 4 |
| Packaging | Tray |
| Polarity | NPN |
| RoHS Compliant | No |
| Width | 9.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLS3135-20TRAY to view detailed technical specifications.
No datasheet is available for this part.