NXP BLS6G2731-6G112 technical specifications.
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Frequency | 3.1GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 6W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Test Voltage | 32V |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS6G2731-6G112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
