
NXP BLS6G2731S-120 technical specifications.
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 135mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS6G2731S-120 to view detailed technical specifications.
No datasheet is available for this part.
