
The BLS6G2731S-130,112 is a surface mount N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum drain to source breakdown voltage of 60V and a continuous drain current of 33A. The device operates at a frequency of up to 3.1GHz and has a maximum output power of 130W. It is packaged in a SOT-922-1 package and is lead free. The device is RoHS compliant.
NXP BLS6G2731S-130,112 technical specifications.
| Package/Case | SOT-922-1 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| DS Breakdown Voltage-Min | 60V |
| Frequency | 3.1GHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Min Frequency | 2.7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 130W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 130W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS6G2731S-130,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.