
The BLS6G2933S-130 is a high-power N-Channel MOSFET from NXP, featuring a maximum operating temperature range of -65°C to 150°C. It has a continuous drain current of 33A and a drain to source breakdown voltage of 60V. The device is packaged in a SOT-922-1 package and is RoHS compliant. It is designed for high-frequency applications, with a frequency of up to 3.3GHz and a gain of 12.5dB.
NXP BLS6G2933S-130 technical specifications.
| Package/Case | SOT-922-1 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 135mR |
| Drain to Source Voltage (Vdss) | 60V |
| Frequency | 3.3GHz |
| Gain | 12.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 130W |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLS6G2933S-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
