NXP BLT50 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 10V |
| Efficiency | 55% |
| Max Power Dissipation | 2W |
| Operating Supply Voltage | 7.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BLT50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.