The BLT70 transistor is a surface mount device with a SOT-223 package. It has a collector emitter breakdown voltage of 8V and a maximum power dissipation of 2W. The device operates at an efficiency of 60% with an operating supply voltage of 4.8V. It is RoHS compliant and suitable for surface mount technology applications.
NXP BLT70 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 8V |
| Efficiency | 60% |
| Max Power Dissipation | 2W |
| Operating Supply Voltage | 4.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BLT70 to view detailed technical specifications.
No datasheet is available for this part.