
The BLT70T/R is a NPN transistor with a maximum collector-emitter voltage of 8V and a continuous collector current of 250mA. It has a high current gain of 25 and a maximum operating temperature of 150°C. The transistor is packaged in a SOT-223 case and is available in quantities of 1000 on tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
NXP BLT70T/R technical specifications.
| Package/Case | SOT-223 |
| Collector-emitter Voltage-Max | 8V |
| Continuous Collector Current | 250mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| hFE Min | 25 |
| Max Operating Temperature | 150°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2.1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLT70T/R to view detailed technical specifications.
No datasheet is available for this part.
