NXP BLU6H0410LS-600P,1 technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 143mR |
| Drain to Source Voltage (Vdss) | 110V |
| Gate to Source Voltage (Vgs) | 11V |
| Max Frequency | 900MHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLU6H0410LS-600P,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.