NXP BNX023-01B technical specifications.
| Attenuation Value | 30dB |
| Current | 30mA |
| ESD Protection | Yes |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.132inch |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for NXP BNX023-01B to view detailed technical specifications.
No datasheet is available for this part.