NXP BNX023-01L technical specifications.
| Attenuation Value | 40dB |
| Current | 30mA |
| Current Rating | 15A |
| ESD Protection | Yes |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.156inch |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for NXP BNX023-01L to view detailed technical specifications.
No datasheet is available for this part.