NXP BNX025H01 technical specifications.
| Attenuation Value | 40dB |
| Current | 30mA |
| ESD Protection | Yes |
| Height | 0.028inch |
| Length | 0.156inch |
| Number of Channels | 8 |
| Packaging | Cut Tape |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for NXP BNX025H01 to view detailed technical specifications.
No datasheet is available for this part.