
NXP BSH105/T3 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.05A |
| Drain to Source Breakdown Voltage | 20V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 417mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BSH105/T3 to view detailed technical specifications.
No datasheet is available for this part.
