NXP BSH105215 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 1.05A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 152pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417mW |
| Nominal Vgs | 570mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 200mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 570mV |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 2ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSH105215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
