NXP BSH111/T3 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 335mA |
| Drain to Source Breakdown Voltage | 55V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| Turn-Off Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BSH111/T3 to view detailed technical specifications.
No datasheet is available for this part.