NXP BSN20,235 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 173mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 25pF |
| Max Dual Supply Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| Rds On Max | 15R |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BSN20,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.