NXP BSN254AAMO technical specifications.
| Package/Case | SOT-54 |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Breakdown Voltage | 250V |
| Fall Time | 94ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BSN254AAMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.