NXP BSP100 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 250pF |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 8.3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 8.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 6ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
