
NXP BSP126/T3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 375mA |
| Drain to Source Breakdown Voltage | 250V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP126/T3 to view detailed technical specifications.
No datasheet is available for this part.
