NXP BSP220115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 225mA |
| Drain to Source Voltage (Vdss) | -200V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 90pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Dual Supply Voltage | -200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Nominal Vgs | -2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 12R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -2.8V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 20ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP220115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
