
The BSP225115 is a surface-mount N-channel MOSFET from NXP. It has a maximum continuous drain current of 225mA and a maximum drain to source voltage of -250V. The device features a maximum drain-source on resistance of 15 ohms and a nominal gate to source voltage of -2.8V. The BSP225115 is packaged in a SOT-23 case and is available in quantities of 1000 on tape and reel. It is RoHS compliant and has a maximum operating temperature of 150°C.
NXP BSP225115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 225mA |
| Drain to Source Voltage (Vdss) | -250V |
| Drain-source On Resistance-Max | 15R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 90pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Dual Supply Voltage | -250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Nominal Vgs | -2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 15R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -2.8V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP225115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
