
The BSP41115 is a NPN transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 1A. It features a TO-261-4 package and is designed for surface mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is not Reach SVHC compliant. The BSP41115 has a transition frequency of 100MHz and a minimum current gain of 100.
NXP BSP41115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| hFE Min | 100 |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP41115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
