NXP BSP43 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.7mm |
| Length | 6.7mm |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
