
The BSP50115 is a surface-mount NPN transistor with a maximum collector current of 1A and a maximum power dissipation of 1.25W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a TO-261-4 case and is lead-free.
NXP BSP50115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 1.3V |
| Emitter Base Voltage (VEBO) | 1.9V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 200MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP50115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
