
The BSP89115 is a surface-mount N-channel MOSFET from NXP, packaged in a SOT-23 case. It can handle a maximum drain to source voltage of 240V and a continuous drain current of 375mA. The device has a maximum on-resistance of 5 ohms and a threshold voltage of 2V. It is rated for operation up to 150°C and has a maximum power dissipation of 1.5W. The BSP89115 is lead-free and available in tape and reel packaging.
NXP BSP89115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 375mA |
| Drain to Source Voltage (Vdss) | 240V |
| Drain-source On Resistance-Max | 5R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.7mm |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Dual Supply Voltage | 240V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 6ns |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BSP89115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
