NXP BSR18A215 technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for NXP BSR18A215 to view detailed technical specifications.
No datasheet is available for this part.