NXP BSR33,135 technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BSR33,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.