
NXP BSR33T/R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSR33T/R to view detailed technical specifications.
No datasheet is available for this part.