NXP BSR33T1 technical specifications.
| Package/Case | SOT |
| Coil Power | 200mW |
| Hold Current | 100mA |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BSR33T1 to view detailed technical specifications.
No datasheet is available for this part.