NXP BSR56T/R technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BSR56T/R to view detailed technical specifications.
No datasheet is available for this part.
