NXP BSS123,21 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BSS123,21 to view detailed technical specifications.
No datasheet is available for this part.