NXP BSS138BKS115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 320mA |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Input Capacitance | 56pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Power Dissipation | 445mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1.6R |
| RoHS | Compliant |
Download the complete datasheet for NXP BSS138BKS115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
