NXP BST51/T3 technical specifications.
| Package/Case | SOT-89-4 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP BST51/T3 to view detailed technical specifications.
No datasheet is available for this part.
