
The BST52/T3 is a NPN transistor from NXP, packaged in the SOT-89 case. It can withstand collector-base voltages of up to 90V and collector-emitter voltages of up to 80V. The transistor has a high current gain of 1000 and a maximum collector current of 50nA. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
NXP BST52/T3 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 90V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Max Collector Current | 50nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BST52/T3 to view detailed technical specifications.
No datasheet is available for this part.