NXP BST61 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 1.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BST61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.