
The NXP BT137-600/L01127 is a power switch packaged in a TO-220AB through hole mount. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a contact plating of tin and a maximum RMS current of 8A.
NXP BT137-600/L01127 technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS | Compliant |
Download the complete datasheet for NXP BT137-600/L01127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
